Datasheets
TW-06-02-L-S-260-SM by: Samtec Inc

Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for TW-06-02-L-S-260-SM by Samtec Inc

Overview of TW-06-02-L-S-260-SM by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-06-02-L-S-260-SM

Part # Distributor Description Stock Price Buy
DISTI # 12W1415
Newark 2Mm Terminal Strips |Samtec TW-06-02-L-S-260-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0200
  • 50 $1.6700
  • 100 $1.3100
  • 500 $0.7840
  • 1,000 $0.5960
  • 2,000 $0.5690
$0.5690 / $2.0200 Buy Now
DISTI # TW-06-02-L-S-260-S
Avnet Americas Conn Board Stacker HDR 6 POS 2mm Solder ST SMD - Bulk (Alt: TW-06-02-L-S-260-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.5600
  • 25 $1.3300
  • 100 $0.8270
  • 1,000 $0.8050
  • 4,167 $0.7070
  • 8,333 $0.6280
  • 10,000 $0.6070
  • 41,667 $0.5300
$0.5300 / $1.5600 Buy Now
DISTI # 000000000002717370
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.5600
  • 25 $1.3300
  • 100 $0.8270
  • 1,000 $0.8050
  • 4,167 $0.7070
  • 8,333 $0.6280
  • 10,000 $0.6070
  • 41,667 $0.5300
$0.5300 / $1.5600 Buy Now

Part Details for TW-06-02-L-S-260-SM

TW-06-02-L-S-260-SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-06-02-L-S-260-SM Part Data Attributes

TW-06-02-L-S-260-SM Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-06-02-L-S-260-SM Samtec Inc Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.079 inch
Body Depth 0.26 inch
Body Length 0.474 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.15 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.9 A
Reference Standard UL
Terminal Pitch 4 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-06-02-L-S-260-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-06-02-L-S-260-SM by Samtec Inc

  • Please alert me when TW-06-02-L-S-260-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-06-02-L-S-260-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-06-02-L-S-260-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-06-02-L-S-260-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-06-02-L-S-260-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-06-02-L-S-260-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: