There are no models available for this part yet.
Overview of TW-06-05-F-Q-395-090 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-06-05-F-Q-395-090 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TW-06-05-F-Q-395-0
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Bulk (Alt: TW-06-05-F-Q-395-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $3.3500 | Buy Now | |
DISTI #
200-TW0605FQ395090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.8700 / $3.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9450 / $3.9380 | Buy Now | ||
DISTI #
000000000007201345
|
Sager | FLEXIBLE SURFACE MOUNT BOARD STACKING HEADER, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$1.7700 / $3.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.9450 / $3.9380 | Buy Now | ||
DISTI #
606ca2d5b35c03a9c2c86880
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$0.8660 / $3.3510 | Buy Now |