Part Details for TW-08-03-L-T-307-102 by Samtec Inc
Overview of TW-08-03-L-T-307-102 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-08-03-L-T-307-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72X3174
|
Newark | Header, 2 Mm, Through Hole, 24 Contacts, Product Range:Tw Series, No. Of Contacts:24Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-08-03-L-T-307-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$2.2600 / $4.3600 | Buy Now |
DISTI #
612-TW-08-03-L-T-307-102-ND
|
DigiKey | CONN BRD STACK 2.00 24POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6100 | Buy Now |
DISTI #
TW-08-03-L-T-307-1
|
Avnet Americas | Stacking Board Connector, TW Series, 24 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW-08-03-L-T-307-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 Factory Stock |
|
$2.2300 / $3.7300 | Buy Now |
DISTI #
200-TW0803LT307102
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.9600 / $3.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $3.7300 | Buy Now | |
DISTI #
TW-08-03-L-T-307-1
|
Avnet Americas | Stacking Board Connector, TW Series, 24 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW-08-03-L-T-307-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 Factory Stock |
|
$2.2300 / $3.7300 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 115 |
|
$2.2300 / $3.7300 | Buy Now |
DISTI #
000000000003878845
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 191 |
|
$1.9700 / $3.7300 | Buy Now |
|
Master Electronics | 0 |
|
$0.9600 / $3.7300 | Buy Now | |
DISTI #
5cd932accd7c1c4c388fd47c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 191 |
|
$0.9600 / $3.7300 | Buy Now |
Part Details for TW-08-03-L-T-307-102
TW-08-03-L-T-307-102 CAD Models
TW-08-03-L-T-307-102 Part Data Attributes:
|
TW-08-03-L-T-307-102
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-08-03-L-T-307-102
Samtec Inc
Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.632 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |