Datasheets
TW-08-06-G-D-465-105 by: Samtec Inc

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TW-08-06-G-D-465-105 by Samtec Inc

Overview of TW-08-06-G-D-465-105 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-08-06-G-D-465-105

Part # Distributor Description Stock Price Buy
DISTI # 12W9212
Newark Header, 2 Mm, Through Hole, 16 Contacts, Product Range:Tw Series, No. Of Contacts:16Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-08-06-G-D-465-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 316
  • 1 $4.0000
  • 10 $3.8100
  • 100 $3.2000
  • 500 $2.7100
  • 1,000 $2.3000
  • 2,500 $2.1200
  • 5,000 $2.0700
$2.0700 / $4.0000 Buy Now
DISTI # 612-TW-08-06-G-D-465-105-ND
DigiKey CONN BRD STACK 2.00 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.4300
$3.4300 Buy Now
DISTI # TW-08-06-G-D-465-1
Avnet Americas Conn Board Stacker HDR 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-08-06-G-D-465-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 316 Factory Stock
  • 1 $3.4300
  • 25 $3.1000
  • 50 $2.8800
  • 100 $2.7400
  • 500 $2.0500
$2.0500 / $3.4300 Buy Now
DISTI # 200-TW0806GD465105
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $3.4300
  • 25 $3.1000
  • 50 $2.8800
  • 100 $2.7400
  • 500 $2.0500
  • 1,000 $1.8100
  • 2,500 $1.3500
  • 5,000 $0.8900
$0.8900 / $3.4300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.0170
  • 50 $3.2450
  • 100 $3.1960
  • 250 $3.0020
  • 500 $2.2180
  • 1,000 $1.9440
  • 2,500 $1.4440
  • 5,000 $0.9720
$0.9720 / $4.0170 Buy Now
Powell Electronics Flexible Board Stacking Header, 2.00mm P Min Qty: 1 209
  • 1 $3.4300
  • 25 $3.1000
  • 50 $2.8800
  • 100 $2.7400
  • 500 $2.0500
$2.0500 / $3.4300 Buy Now
DISTI # 000000000000173091
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 316
  • 1 $3.4300
  • 25 $3.1000
  • 50 $2.8800
  • 100 $2.7400
  • 500 $2.0500
  • 1,000 $1.8100
$1.8100 / $3.4300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $4.0170
  • 50 $3.2450
  • 100 $3.1960
  • 250 $3.0020
  • 500 $2.2180
  • 1,000 $1.9440
  • 2,500 $1.4440
  • 5,000 $0.9720
$0.9720 / $4.0170 Buy Now
DISTI # 5cd932c3cd7c1c4c388fef99
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 316
  • 1 $3.4300
  • 25 $3.1000
  • 50 $2.8800
  • 100 $2.7400
  • 500 $2.0500
  • 1,000 $1.8100
  • 2,500 $1.3500
  • 5,000 $0.8900
$0.8900 / $3.4300 Buy Now

Part Details for TW-08-06-G-D-465-105

TW-08-06-G-D-465-105 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-08-06-G-D-465-105 Part Data Attributes

TW-08-06-G-D-465-105 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-08-06-G-D-465-105 Samtec Inc Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.157 inch
Body Depth 0.465 inch
Body Length 0.632 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 20u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.105 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for TW-08-06-G-D-465-105

This table gives cross-reference parts and alternative options found for TW-08-06-G-D-465-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-08-06-G-D-465-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-08-07-L-D-400-125 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-L-D-400-125
TW-08-08-L-D-490-150 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-08-L-D-490-150
TW-08-08-L-D-460-090 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-08-L-D-460-090
TW-08-07-L-D-450-111 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-L-D-450-111
TW-08-07-L-D-470-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-L-D-470-100
TW-08-06-F-D-405-110 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-F-D-405-110
TW-08-06-F-D-400-125 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-F-D-400-125
TW-08-06-L-D-459-090 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-L-D-459-090
TW-08-12-L-D-450-130 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-12-L-D-450-130
TW-08-06-T-D-400-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-T-D-400-100
Part Number Description Manufacturer Compare
TW-08-06-F-D-405-110 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-F-D-405-110
TW-08-07-T-D-470-175 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-T-D-470-175
TW-08-12-L-D-450-130 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-12-L-D-450-130
TW-08-06-F-D-400-090 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-F-D-400-090
TW-08-06-T-D-400-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-T-D-400-100
TW-08-06-L-D-445-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-L-D-445-100
TW-08-07-L-D-400-125 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-L-D-400-125
TW-08-07-L-D-450-111 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-07-L-D-450-111
TW-08-06-L-D-459-090 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-06-L-D-459-090
TW-08-12-F-D-498-217 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-08-06-G-D-465-105 vs TW-08-12-F-D-498-217

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-08-06-G-D-465-105 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-08-06-G-D-465-105 by Samtec Inc

  • Please alert me when TW-08-06-G-D-465-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-08-06-G-D-465-105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-08-06-G-D-465-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-08-06-G-D-465-105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-08-06-G-D-465-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-08-06-G-D-465-105 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: