There are no models available for this part yet.
Overview of TW-11-02-F-D-190-SM-A-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TW-11-02-F-D-190-SM-A-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TW-11-02-F-D-190-S
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Tape and Reel (Alt: TW-11-02-F-D-190-S) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.5400 / $4.1200 | Buy Now | |
DISTI #
200-W1102FD190SMAPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$2.2900 / $4.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.8100 | Buy Now | ||
DISTI #
000000000007201442
|
Sager | FLEXIBLE SURFACE MOUNT BOARD STACKING HEADER, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$2.2900 / $4.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $3.8100 | Buy Now | ||
DISTI #
65571e63eebddd960f105d68
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.2880 / $4.1210 | Buy Now |