Part Details for TW-13-12-G-D-500-250 by Samtec Inc
Overview of TW-13-12-G-D-500-250 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-13-12-G-D-500-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-13-12-G-D-500-2
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Bulk (Alt: TW-13-12-G-D-500-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 Factory Stock |
|
$3.7500 / $5.9600 | Buy Now |
DISTI #
200-TW1312GD500250
|
Mouser Electronics | Samtec | 0 |
|
$1.6200 / $5.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $7.3600 | Buy Now |
DISTI #
000000000007219980
|
Sager | FLEXIBLE SURFACE MOUNT BOARD STACKING HEADER, 2.00 MM PITCH Min Qty: 1 | 131 |
|
$3.3200 / $5.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $7.3600 | Buy Now |
DISTI #
65b8f95994a5d3c93644c64d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 131 |
|
$1.6220 / $5.9610 | Buy Now |