Part Details for TW-16-08-F-S-551-157 by Samtec Inc
Overview of TW-16-08-F-S-551-157 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-16-08-F-S-551-157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-16-08-F-S-551-157-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7300 | Buy Now |
DISTI #
TW-16-08-F-S-551-1
|
Avnet Americas | Conn Board Stacker HDR 16 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-16-08-F-S-551-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $3.7300 | Buy Now |
DISTI #
200-TW1608FS551157
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.7500 / $3.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.3900 | Buy Now |
DISTI #
000000000005940190
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.5200 / $3.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $3.3900 | Buy Now |
DISTI #
5cd933e3cd7c1c4c38913716
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$0.7500 / $3.7300 | Buy Now |
Part Details for TW-16-08-F-S-551-157
TW-16-08-F-S-551-157 CAD Models
TW-16-08-F-S-551-157 Part Data Attributes
|
TW-16-08-F-S-551-157
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-16-08-F-S-551-157
Samtec Inc
Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.264 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-16-08-F-S-551-157
This table gives cross-reference parts and alternative options found for TW-16-08-F-S-551-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-16-08-F-S-551-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF025-16G-B-0400-0300-0800-L-G | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16G-B-0400-0300-0800-L-G |
BF025-16A-B-0400-0300-0800-P-G | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16A-B-0400-0300-0800-P-G |
BF025-16B-B-0400-0300-0800-N-G | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16B-B-0400-0300-0800-N-G |
BF025-16B-B-0400-0300-0800-P-E | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16B-B-0400-0300-0800-P-E |
BF025-16B-B-0400-0300-0800-N-D | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16B-B-0400-0300-0800-N-D |
BF025-16G-B-0400-0300-0800-N-G | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16G-B-0400-0300-0800-N-G |
BF025-16B-B-0400-0300-0800-L-E | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16B-B-0400-0300-0800-L-E |
BF025-16A-B-0400-0300-0800-P-E | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16A-B-0400-0300-0800-P-E |
BF025-16I-B-0400-0300-0800-N-E | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16I-B-0400-0300-0800-N-E |
BF025-16G-B-0400-0300-0800-N-E | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-16-08-F-S-551-157 vs BF025-16G-B-0400-0300-0800-N-E |