Part Details for TW-17-02-L-D-185-SM-P-TR by Samtec Inc
Overview of TW-17-02-L-D-185-SM-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-17-02-L-D-185-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14W8993
|
Newark | 2Mm Terminal Strips |Samtec TW-17-02-L-D-185-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $3.4800 | Buy Now |
DISTI #
TW-17-02-L-D-185-S
|
Avnet Americas | Conn Board Stacker HDR 34 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-17-02-L-D-185-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.8400 | Buy Now |
DISTI #
000000000001669834
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $3.8400 | Buy Now |
Part Details for TW-17-02-L-D-185-SM-P-TR
TW-17-02-L-D-185-SM-P-TR CAD Models
TW-17-02-L-D-185-SM-P-TR Part Data Attributes
|
TW-17-02-L-D-185-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-17-02-L-D-185-SM-P-TR
Samtec Inc
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.343 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-17-02-L-D-185-SM-P-TR
This table gives cross-reference parts and alternative options found for TW-17-02-L-D-185-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-17-02-L-D-185-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-17-06-L-D-464-SM-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-06-L-D-464-SM-P |
TW-17-06-L-D-190-SM-A-P-TR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-06-L-D-190-SM-A-P-TR |
TW-17-06-T-D-450-SM-A-TR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-06-T-D-450-SM-A-TR |
TW-17-07-L-D-190-SM-A-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-07-L-D-190-SM-A-P |
TW-17-03-L-D-290-SM-A-P-FR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-03-L-D-290-SM-A-P-FR |
TW-17-03-L-D-310-SM-A-P-FR | Board Stacking Connector, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-03-L-D-310-SM-A-P-FR |
TW-17-07-F-D-683-SM-A | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-07-F-D-683-SM-A |
TW-17-03-TM-D-290-SM-LC-P-FR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-03-TM-D-290-SM-LC-P-FR |
TW-17-06-L-D-190-SM-A | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-06-L-D-190-SM-A |
TW-17-03-S-D-295-SM-A-M-FR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-17-02-L-D-185-SM-P-TR vs TW-17-03-S-D-295-SM-A-M-FR |