There are no models available for this part yet.
Overview of TW-19-12-L-D-785-090 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-19-12-L-D-785-090 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15W1791
|
Newark | 2Mm Terminal Strips |Samtec TW-19-12-L-D-785-090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $7.1500 | Buy Now | |
DISTI #
TW-19-12-L-D-785-0
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-19-12-L-D-785-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $8.1600 | Buy Now | ||
DISTI #
000000000002256482
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $8.1600 | Buy Now |
CAD Models for TW-19-12-L-D-785-090 by Samtec Inc
Part Data Attributes for TW-19-12-L-D-785-090 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.785 inch
|
Body Length
|
1.501 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TW-19-12-L-D-785-090
This table gives cross-reference parts and alternative options found for TW-19-12-L-D-785-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-19-12-L-D-785-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-19-12-F-D-860-090 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-19-12-L-D-785-090 vs TW-19-12-F-D-860-090 |
59132-G3219LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TW-19-12-L-D-785-090 vs 59132-G3219LF |
59132-F30-19-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TW-19-12-L-D-785-090 vs 59132-F30-19-XXX |
TW-19-12-F-D-880-090 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-19-12-L-D-785-090 vs TW-19-12-F-D-880-090 |
TW-19-12-G-D-800-150 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-19-12-L-D-785-090 vs TW-19-12-G-D-800-150 |
59132-S3619LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TW-19-12-L-D-785-090 vs 59132-S3619LF |
59132-S3419 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TW-19-12-L-D-785-090 vs 59132-S3419 |
59132-F3619 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TW-19-12-L-D-785-090 vs 59132-F3619 |
TW-19-12-F-D-875-090 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-19-12-L-D-785-090 vs TW-19-12-F-D-875-090 |
59132-F3619 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TW-19-12-L-D-785-090 vs 59132-F3619 |