There are no models available for this part yet.
Overview of TW-20-02-G-D-205-SM-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-20-02-G-D-205-SM-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TW-20-02-G-D-205-S
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Tape and Reel (Alt: TW-20-02-G-D-205-S) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$5.6300 / $8.8900 | Buy Now | |
DISTI #
200-TW2002GD205SMPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$3.7800 / $5.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $6.2300 | Buy Now | ||
DISTI #
000000000006412602
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$5.0200 / $8.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $6.2300 | Buy Now | ||
DISTI #
6388622329539954e97a5300
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.5420 / $8.8920 | Buy Now |