Datasheets
TW-20-03-G-D-260-115 by: Samtec Inc

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TW-20-03-G-D-260-115 by Samtec Inc

Overview of TW-20-03-G-D-260-115 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-20-03-G-D-260-115

Part # Distributor Description Stock Price Buy
DISTI # 15W2326
Newark Header, 2 Mm, Through Hole, 40 Contacts, Product Range:Tw Series, No. Of Contacts:40Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-20-03-G-D-260-115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 182
  • 1 $8.5800
  • 10 $8.2300
  • 100 $6.7900
  • 500 $5.7400
  • 1,000 $5.0100
  • 2,500 $4.7600
$4.7600 / $8.5800 Buy Now
DISTI # 612-TW-20-03-G-D-260-115-ND
DigiKey CONN BRD STACK 2.00 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.8300
$10.8300 Buy Now
DISTI # TW-20-03-G-D-260-1
Avnet Americas Conn Board Stacker HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-20-03-G-D-260-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 182 Factory Stock
  • 1 $7.4200
  • 10 $6.8600
  • 25 $6.4800
  • 50 $6.2500
  • 100 $4.6600
$4.6600 / $7.4200 Buy Now
DISTI # 200-TW2003GD260115
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch 0
  • 1 $7.4200
  • 10 $6.8600
  • 25 $6.4800
  • 50 $6.2500
  • 100 $4.6600
  • 500 $4.1300
  • 1,000 $3.0800
  • 2,000 $2.0200
$2.0200 / $7.4200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.1800
  • 25 $7.4100
  • 50 $7.3000
  • 100 $5.3100
  • 250 $5.0700
  • 500 $4.4100
  • 1,000 $3.3700
  • 2,500 $2.2100
$2.2100 / $9.1800 Buy Now
Powell Electronics Flexible Board Stacking Header, 2.00mm P Min Qty: 1 120
  • 1 $7.4200
  • 10 $6.8600
  • 25 $6.4800
  • 50 $6.2500
  • 100 $4.6600
$4.6600 / $7.4200 Buy Now
DISTI # 000000000001625691
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 182
  • 1 $7.4200
  • 10 $6.8600
  • 25 $6.4800
  • 50 $6.2500
  • 100 $4.6600
  • 500 $4.1300
$4.1300 / $7.4200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $9.1800
  • 25 $7.4100
  • 50 $7.3000
  • 100 $5.3100
  • 250 $5.0700
  • 500 $4.4100
  • 1,000 $3.3700
  • 2,500 $2.2100
$2.2100 / $9.1800 Buy Now
DISTI # 5cd934f1cd7c1c4c38926cc2
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 182
  • 1 $7.4200
  • 10 $6.8600
  • 25 $6.4800
  • 50 $6.2500
  • 100 $4.6600
  • 500 $4.1300
  • 1,000 $3.0800
  • 2,000 $2.0200
$2.0200 / $7.4200 Buy Now

Part Details for TW-20-03-G-D-260-115

TW-20-03-G-D-260-115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-20-03-G-D-260-115 Part Data Attributes

TW-20-03-G-D-260-115 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-20-03-G-D-260-115 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.157 inch
Body Depth 0.26 inch
Body Length 1.58 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 20u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.115 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for TW-20-03-G-D-260-115

This table gives cross-reference parts and alternative options found for TW-20-03-G-D-260-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-20-03-G-D-260-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-20-04-L-D-265-145 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-20-03-G-D-260-115 vs TW-20-04-L-D-265-145
Part Number Description Manufacturer Compare
TW-20-04-L-D-265-145 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-20-03-G-D-260-115 vs TW-20-04-L-D-265-145

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-20-03-G-D-260-115 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-20-03-G-D-260-115 by Samtec Inc

  • Please alert me when TW-20-03-G-D-260-115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-20-03-G-D-260-115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-20-03-G-D-260-115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-20-03-G-D-260-115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-20-03-G-D-260-115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-20-03-G-D-260-115 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: