Part Details for TW-20-04-S-D-325-SM-M-TR by Samtec Inc
Overview of TW-20-04-S-D-325-SM-M-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-20-04-S-D-325-SM-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W3018
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch |Samtec TW-20-04-S-D-325-SM-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5400 | Buy Now |
DISTI #
612-TW-20-04-S-D-325-SM-M-TR-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0788 | Buy Now |
DISTI #
TW-20-04-S-D-325-S
|
Avnet Americas | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-20-04-S-D-325-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $7.8300 | Buy Now |
DISTI #
200-TW2004SD325SMMTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$5.2100 / $7.8300 | Order Now |
|
Onlinecomponents.com | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD Automotive T/R |
125 In Stock |
|
$2.9700 / $7.8300 | Buy Now |
DISTI #
51624269
|
Verical | Conn Board Stacker HDR 40 POS 2mm Solder ST Top Entry SMD T/R Min Qty: 7 Package Multiple: 1 | Americas - 121 |
|
$10.1790 | Buy Now |
DISTI #
TW-20-04-S-D-325-S
|
Avnet Americas | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-20-04-S-D-325-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $7.8300 | Buy Now |
DISTI #
TW-20-04-S-D-325-S
|
Avnet Americas | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-20-04-S-D-325-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $7.8300 | Buy Now |
DISTI #
000000000001143659
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.9700 / $7.8300 | Buy Now |
|
Master Electronics | Conn Board Stacker HDR 40 POS 2mm Solder ST SMD Automotive T/R |
125 In Stock |
|
$2.9700 / $7.8300 | Buy Now |
Part Details for TW-20-04-S-D-325-SM-M-TR
TW-20-04-S-D-325-SM-M-TR CAD Models
TW-20-04-S-D-325-SM-M-TR Part Data Attributes:
|
TW-20-04-S-D-325-SM-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-04-S-D-325-SM-M-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-20-04-S-D-325-SM-M-TR
This table gives cross-reference parts and alternative options found for TW-20-04-S-D-325-SM-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-20-04-S-D-325-SM-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-20-07-G-D-683-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-07-G-D-683-SM-A |
TW-20-06-S-D-290-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-06-S-D-290-SM-A |
TW-20-07-L-D-425-SM-P | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-07-L-D-425-SM-P |
TW-20-06-H-D-450-SM-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-06-H-D-450-SM-P-TR |
TW-20-06-L-D-456-SM-A-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-06-L-D-456-SM-A-P-TR |
TW-20-07-L-D-683-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-07-L-D-683-SM-A |
TW-20-04-F-D-334-SM-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-04-F-D-334-SM-P-TR |
TW-20-07-F-D-425-SM-P | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-07-F-D-425-SM-P |
TW-20-06-L-D-250-SM-P | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-06-L-D-250-SM-P |
TW-20-06-T-D-170-SM-P-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-20-04-S-D-325-SM-M-TR vs TW-20-06-T-D-170-SM-P-FR |