Part Details for TW-25-07-L-S-680-SM-000-A by Samtec Inc
Overview of TW-25-07-L-S-680-SM-000-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for TW-25-07-L-S-680-SM-000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16W0203
|
Newark | 2Mm Terminal Strips |Samtec TW-25-07-L-S-680-SM-000-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $6.5100 | Buy Now |
DISTI #
TW-25-07-L-S-680-S
|
Avnet Americas | Conn Board Stacker HDR 25 POS 2mm Solder ST SMD - Bulk (Alt: TW-25-07-L-S-680-S) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $9.2800 | Buy Now |
DISTI #
000000000002559587
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2200 / $9.2800 | Buy Now |