Part Details for TW-27-03-F-D-280-SM-P-TR by Samtec Inc
Overview of TW-27-03-F-D-280-SM-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-27-03-F-D-280-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X5196
|
Newark | 2Mm Terminal Strips |Samtec TW-27-03-F-D-280-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 / $4.5300 | Buy Now |
DISTI #
TW-27-03-F-D-280-S
|
Avnet Americas | Conn Board Stacker HDR 54 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-27-03-F-D-280-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.5400 / $5.2800 | Buy Now | |
DISTI #
TW-27-03-F-D-280-S
|
Avnet Americas | Conn Board Stacker HDR 54 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-27-03-F-D-280-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004024929
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.5400 / $5.2800 | Buy Now |
Part Details for TW-27-03-F-D-280-SM-P-TR
TW-27-03-F-D-280-SM-P-TR CAD Models
TW-27-03-F-D-280-SM-P-TR Part Data Attributes:
|
TW-27-03-F-D-280-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-27-03-F-D-280-SM-P-TR
Samtec Inc
Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.28 inch | |
Body Length | 2.133 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |