Part Details for TW-30-06-G-D-470-SM-P-TR by Samtec Inc
Overview of TW-30-06-G-D-470-SM-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-30-06-G-D-470-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-30-06-G-D-470-S
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-30-06-G-D-470-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$6.1600 / $9.2300 | Buy Now | |
DISTI #
TW-30-06-G-D-470-S
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-30-06-G-D-470-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TW-30-06-G-D-470-S
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-30-06-G-D-470-S) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005520243
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.1600 / $9.2300 | Buy Now |
Part Details for TW-30-06-G-D-470-SM-P-TR
TW-30-06-G-D-470-SM-P-TR CAD Models
TW-30-06-G-D-470-SM-P-TR Part Data Attributes
|
TW-30-06-G-D-470-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-30-06-G-D-470-SM-P-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.37 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-30-06-G-D-470-SM-P-TR
This table gives cross-reference parts and alternative options found for TW-30-06-G-D-470-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-30-06-G-D-470-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-30-06-S-D-487-SM-A-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-06-S-D-487-SM-A-P-TR |
TW-30-04-F-D-374-SM-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-04-F-D-374-SM-A |
TW-30-04-F-D-350-SM-A-P-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-04-F-D-350-SM-A-P-FR |
TW-30-03-T-D-200-SM-A-P-FR | Board Stacking Connector, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-03-T-D-200-SM-A-P-FR |
TW-30-03-F-D-250-SM-A | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-03-F-D-250-SM-A |
TW-30-03-G-D-467-SM-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-03-G-D-467-SM-A |
TW-30-04-L-D-374-SM-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-04-L-D-374-SM-A |
TW-30-03-T-D-200-SM-A-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-03-T-D-200-SM-A-P-TR |
TW-30-02-S-D-190-SM-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-02-S-D-190-SM-A |
TW-30-06-L-D-450-SM-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TW-30-06-G-D-470-SM-P-TR vs TW-30-06-L-D-450-SM-A |