Datasheets
TW-40-03-T-D-255-095 by: Samtec Inc

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for TW-40-03-T-D-255-095 by Samtec Inc

Overview of TW-40-03-T-D-255-095 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-40-03-T-D-255-095

Part # Distributor Description Stock Price Buy
DISTI # 17W1750
Newark Header, 2 Mm, Through Hole, 80 Contacts, Product Range:Tw Series, No. Of Contacts:80Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec TW-40-03-T-D-255-095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 53
  • 1 $8.3800
  • 10 $8.0400
  • 100 $6.6400
  • 500 $5.6100
  • 1,000 $4.8900
  • 2,500 $4.6600
$4.6600 / $8.3800 Buy Now
DISTI # 612-TW-40-03-T-D-255-095-ND
DigiKey CONN BRD STACK 2.00 80POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.5700
$10.5700 Buy Now
DISTI # TW-40-03-T-D-255-0
Avnet Americas Conn Board Stacker HDR 80 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-40-03-T-D-255-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $7.2500
  • 10 $6.7000
  • 25 $6.3400
  • 50 $6.1100
  • 100 $4.5600
$4.5600 / $7.2500 Buy Now
DISTI # 200-TW4003TD255095
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $7.2500
  • 10 $6.7000
  • 25 $6.3400
  • 50 $6.1100
  • 100 $4.5600
  • 500 $4.0400
  • 1,000 $3.0100
  • 2,000 $1.9700
$1.9700 / $7.2500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.9600
  • 25 $7.2400
  • 50 $7.1300
  • 100 $5.1900
  • 250 $4.9600
  • 500 $4.3200
  • 1,000 $3.2900
  • 2,500 $2.1600
$2.1600 / $8.9600 Buy Now
Powell Electronics Flexible Board Stacking Header, 2.00mm P Min Qty: 1 35
  • 1 $7.2500
  • 10 $6.7000
  • 25 $6.3400
  • 50 $6.1100
  • 100 $4.5600
$4.5600 / $7.2500 Buy Now
DISTI # 000000000000174134
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 0
  • 1 $7.2500
  • 10 $6.7000
  • 25 $6.3400
  • 50 $6.1100
  • 100 $4.5600
  • 500 $4.0400
$4.0400 / $7.2500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $8.9600
  • 25 $7.2400
  • 50 $7.1300
  • 100 $5.1900
  • 250 $4.9600
  • 500 $4.3200
  • 1,000 $3.2900
  • 2,500 $2.1600
$2.1600 / $8.9600 Buy Now
DISTI # 5cd9372acd7c1c4c3894ff55
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 53
  • 1 $7.2500
  • 10 $6.7000
  • 25 $6.3400
  • 50 $6.1100
  • 100 $4.5600
  • 500 $4.0400
  • 1,000 $3.0100
  • 2,000 $1.9700
$1.9700 / $7.2500 Buy Now

Part Details for TW-40-03-T-D-255-095

TW-40-03-T-D-255-095 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-40-03-T-D-255-095 Part Data Attributes

TW-40-03-T-D-255-095 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-40-03-T-D-255-095 Samtec Inc Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch
Body Depth 0.255 inch
Body Length 3.16 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 150u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.095 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 80
UL Flammability Code 94V-0

Alternate Parts for TW-40-03-T-D-255-095

This table gives cross-reference parts and alternative options found for TW-40-03-T-D-255-095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-40-03-T-D-255-095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-40-12-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-12-G-D-250-000
TW-40-12-S-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-12-S-D-250-000
TW-40-01-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-01-G-D-250-000
TW-40-04-G-D-250-118 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-04-G-D-250-118
TW-40-07-T-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-07-T-D-250-000
TW-40-03-H-D-210-110 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-03-H-D-210-110
TW-40-04-T-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-04-T-D-250-000
TW-40-03-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-03-G-D-250-000
TW-40-03-L-D-259-101 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-03-L-D-259-101
TW-40-02-T-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-02-T-D-250-000
Part Number Description Manufacturer Compare
TW-40-07-S-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-07-S-D-250-000
TW-40-07-T-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-07-T-D-250-000
TW-40-03-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-03-G-D-250-000
TW-40-03-L-D-259-101 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-03-L-D-259-101
TW-40-02-S-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-02-S-D-250-000
TW-40-09-F-D-195-105 Board Stacking Connector, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-09-F-D-195-105
TW-40-12-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-12-G-D-250-000
TW-40-01-L-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-01-L-D-250-000
TW-40-04-S-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-04-S-D-250-000
TW-40-06-G-D-250-000 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-40-03-T-D-255-095 vs TW-40-06-G-D-250-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-40-03-T-D-255-095 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-40-03-T-D-255-095 by Samtec Inc

  • Please alert me when TW-40-03-T-D-255-095 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-40-03-T-D-255-095 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-40-03-T-D-255-095 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-40-03-T-D-255-095 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-40-03-T-D-255-095.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-40-03-T-D-255-095 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: