Part Details for TW-E40-1020-P by Twin Industries
Overview of TW-E40-1020-P by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TW-E40-1020-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7187
|
Newark | Solderless Breadboard 2.14In X 6.5In, 1 Terminal Strip With 630 Tie Points And 2 Distribution Strips With 100 Tie Points Each. High Temp Material Pom |Twin Industries TW-E40-1020-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1135-ND
|
DigiKey | BREADBOARD HIGH TEMP 6.50X2.14" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$7.4520 / $8.1000 | Buy Now |
DISTI #
589-TW-E40-1020-P
|
Mouser Electronics | PCBs & Breadboards Solderless Breadboard 2.14" x 6.5", 1 terminal strip with 630 tie points and 2 distribution strips with 100 tie points each. High Temp Material (POM) RoHS: Compliant | 0 |
|
$7.4500 / $8.1000 | Order Now |
DISTI #
70279012
|
RS | Solderless Breadboard, Polyoxymethylene, 2.1"x6.5", 830 Tie-Points, TW Series | Twin Industries TW-E40-1020-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $8.2600 | RFQ |