There are no models available for this part yet.
Overview of TW-E41-102B by Twin Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
ADA4610-2BRZ | Analog Devices | 9/30V, JFET, OP, Low Noise, RR |
Price & Stock for TW-E41-102B by Twin Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T0278
|
Newark | Breadboard, Solderless, 830 Tie Points, Breadboard Kit Type:Solderless Breadboard W/ Wire Kit, Kit Contents:Solderless Breadboard W/ 830 Tie-Points, 70 Pcs Of Jumper Wire Kit & 3 Binding Posts, Board Material:Plastic |Twin Industries TW-E41-102B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$14.7100 / $15.9900 | Buy Now | |
DISTI #
438-1047-ND
|
DigiKey | BREADBOARD ASSEM 6.5X2.14" 70PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
288 In Stock |
|
$14.7108 / $15.9900 | Buy Now | |
DISTI #
589-TW-E41-102B
|
Mouser Electronics | PCBs & Breadboards Solderless Breadboard 2" x 6.5", 1 terminal strip with 630 tie points and 2 distribution strips with 100 tie points each, and 3 terminal posts. Also includes 70 piece wire kit RoHS: Compliant | 113 |
|
$14.7100 / $15.9900 | Buy Now | |
DISTI #
70012449
|
RS | Protoboard, Solderless, Board 6.5" x 2.14", 2 Dis-Strips, 3 Posts, 1 Term-Strips | Twin Industries TW-E41-102B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$15.2300 / $16.9200 | Buy Now | |
DISTI #
26927540
|
Verical | ABS Plastic 830 Tie Point Breadboard with 70 Piece Wire Kit and Binding Posts Min Qty: 4 Package Multiple: 1 | Americas - 154 |
|
$1.9151 | Buy Now | |
DISTI #
C1S756600000299
|
Chip1Stop | 1040 Tie Point Breadboard RoHS: Compliant pbFree: Yes | 154 |
|
$2.4800 | Buy Now |