-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5507
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 100A, To-247 Rohs Compliant: Yes |Toshiba TW015Z120C, S1F(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$58.3300 / $66.0900 | Buy Now |
DISTI #
82750315
|
Verical | SICMOS 247-4L G3,ACTIVE, Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$119.5000 / $147.5000 | Buy Now |
DISTI #
TW015Z120C,S1F(S
|
Avnet Asia | TOSTW015Z120C,S1F(S POWER SIC MOSFETS (Alt: TW015Z120C,S1F(S) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751202077034
|
Chip1Stop | SICMOS 247-4L G3 RoHS: Compliant Container: Tube | 30 |
|
$95.6000 / $118.0000 | Buy Now |
DISTI #
TW015Z120C,S1F(S
|
EBV Elektronik | TOSTW015Z120C,S1F(S POWER SIC MOSFETS (Alt: TW015Z120C,S1F(S) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy