There are no models available for this part yet.
Overview of TW030Z120C,S1F(S by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) |
Price & Stock for TW030Z120C,S1F(S by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5510
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 60A, To-247 Rohs Compliant: Yes |Toshiba TW030Z120C, S1F(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$25.5600 / $32.8900 | Buy Now | |
DISTI #
82739431
|
Verical | TW030Z120C,S1F(S Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$53.1250 / $69.5000 | Buy Now | |
DISTI #
C1S751202077043
|
Chip1Stop | SICMOS 247-4L G3 RoHS: Compliant Container: Tube | 30 |
|
$42.5000 / $55.6000 | Buy Now |