Part Details for TW13-3-18B by Takachi Electronics Enclosure Co.,Ltd
Overview of TW13-3-18B by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW13-3-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0144
|
Newark | Multipurpose Enclosure, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:24.99Mm, External Width - Metric:125Mm, External Depth - Metric:175Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Takachi TW13-3-18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$8.4800 / $9.2500 | Buy Now |
DISTI #
TKC-TW13-3-18B
|
TME | Enclosure: multipurpose, X: 125mm, Y: 175mm, Z: 25mm, TW, ABS, black Min Qty: 1 | 11 |
|
$8.3400 / $10.4200 | Buy Now |