Part Details for TW140Z120C,S1F(S by Toshiba America Electronic Components
Overview of TW140Z120C,S1F(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW140Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.191 Ω@18V, TO-247-4L(X) | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for TW140Z120C,S1F(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5516
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 20A, To-247 Rohs Compliant: Yes |Toshiba TW140Z120C, S1F(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$6.9900 / $11.2600 | Buy Now |
DISTI #
83372641
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$15.6250 / $20.6250 | Buy Now |
DISTI #
C1S751202077070
|
Chip1Stop | SICMOS 247-4L G3 RoHS: Compliant Container: Tube | 30 |
|
$12.5000 / $16.5000 | Buy Now |