Part Details for TW1WG1B1R2 by Altech Corporation
Overview of TW1WG1B1R2 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW1WG1B1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW1WG1B1R2-ND
|
DigiKey | TOWER LIGHT 50MM 120VAC RED GRN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.9600 | Buy Now |
DISTI #
845-TW1WG1B1R2
|
Mouser Electronics | Tower Lights Tower Light, 50mm, 120V AC | 0 |
|
$213.9600 | Order Now |
DISTI #
71162393
|
RS | Tower Light, 50mm, 120V AC, Red-C , Green-C, Blue-B, SB | Altech Corp TW1WG1B1R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$252.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.8900 / $208.2500 | Buy Now |
DISTI #
10101941
|
TestEquity LLC | Altech TW1WG1B1R2 Tower Light, 50mm, 120V AC Red-C , Green-C, Blue-B, SB | 0 |
|
$276.2000 | Buy Now |