Part Details for TW3D368K025CBSZ0S00 by Kyocera AVX Components
Overview of TW3D368K025CBSZ0S00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TW3D368K025CBSZ0S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-3D368K025CBSZ0S0
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT OTHER | 0 |
|
$637.4600 | Order Now |
DISTI #
73980871
|
RS | Tantalum - NTP Conformal3600 uF,25 V | AVX TW3D368K025CBSZ0S00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1,009.8800 | RFQ |
Part Details for TW3D368K025CBSZ0S00
TW3D368K025CBSZ0S00 CAD Models
TW3D368K025CBSZ0S00 Part Data Attributes
|
TW3D368K025CBSZ0S00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TW3D368K025CBSZ0S00
Kyocera AVX Components
Electric Double Layer Capacitor, 25V, 10% +Tol, 10% -Tol, 3600uF, Chassis Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 3600 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Length | 31.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3042 mA | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Width | 11.8 mm |