TW3E178K060CBSZ0S00
Kyocera AVX Components
Description: Electric Double Layer Capacitor, 60V, 10% +Tol, 10% -Tol, 1680uF, Chassis Mount, ROHS COMPLIANT

Overview of TW3E178K060CBSZ0S00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for TW3E178K060CBSZ0S00 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-3E178K060CBSZ0S0
Mouser Electronics Tantalum Capacitors - Wet WET TANT OTHER 0
  • 12 $867.1600
$867.1600 Order Now
DISTI # 73980866
RS Tantalum - NTP Conformal1700 uF,60 V | AVX TW3E178K060CBSZ0S00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1 $1,149.3600
$1,149.3600 RFQ

CAD Models for TW3E178K060CBSZ0S00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TW3E178K060CBSZ0S00 by Kyocera AVX Components

TW3E178K060CBSZ0S00
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
1680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
ESR
270 mΩ
JESD-609 Code
e4
Leakage Current
0.015 mA
Length
31.8 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
60 V
Ripple Current
3217.5 mA
Surface Mount
NO
Terminal Finish
Silver (Ag)
Terminal Shape
LUG
Width
11.8 mm
Want to compare parts?
  1. TW3E178K060CBSZ0S00
    Kyocera AVX Components
    Electric Double Layer Capacitor, 60V, 10% +Tol, 10% -Tol, 1680uF, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW3E178K060CBSZ0S00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW3E178K060CBSZ0S00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TW3E178K060CBSZ0S00 would you like to use for your alert(s)?
  • Please alert me when TW3E178K060CBSZ0S00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW3E178K060CBSZ0S00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW3E178K060CBSZ0S00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW3E178K060CBSZ0S00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW3E178K060CBSZ0S00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW3E178K060CBSZ0S00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: