Part Details for TW44 by Pyramid Semiconductor Corporation
Overview of TW44 by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P1042
|
Newark | Tweeter, Titanium Die Cast, 1" Dia, 150W, Transducer Function:Tweeter, Power Rating Rms:150W, Impedance:8Ohm, Frequency Response Min:2Khz, Frequency Response Max:20Khz, Sensitivity (Db):104Db, Product Range:- |Pyramid TW44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.9900 | Buy Now |