Part Details for TW9966AT-LC1-GR by Renesas Electronics Corporation
Overview of TW9966AT-LC1-GR by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW9966AT-LC1-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3931
|
Newark | Video Decoder, 10Bit, 48Ksps, Lqfp-128, Ic Type:Decoder, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Lqfp, No. Of Pins:128Pins, Operating Temperature Min:-, Operating Temperature Max:-, Qualification:- Rohs Compliant: Yes |Renesas TW9966AT-LC1-GR Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TW9966AT-LC1-GR-ND
|
DigiKey | IC DECODER VIDEO 128LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
94 In Stock |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
TW9966AT-LC1-GR
|
Avnet Americas | Video Decoder 9ADC 3DAC 10-Bit 128-Pin LQFP - Trays (Alt: TW9966AT-LC1-GR) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
968-TW9966AT-LC1-GR
|
Mouser Electronics | Video ICs 4-Ch Analog Video Coder RoHS: Compliant | 90 |
|
$6.7400 / $11.9000 | Buy Now |
|
Future Electronics | TW9966AT-LC1-GR RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$7.0400 | Buy Now |
|
Renesas Electronics America | IC DECODER VIDEO 128LQFP Min Qty: 1 Container: Tray | 94 |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
TW9966AT-LC1-GR
|
Avnet Americas | Video Decoder 9ADC 3DAC 10-Bit 128-Pin LQFP - Trays (Alt: TW9966AT-LC1-GR) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
TW9966AT-LC1-GR
|
Avnet Americas | Video Decoder 9ADC 3DAC 10-Bit 128-Pin LQFP - Trays (Alt: TW9966AT-LC1-GR) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
TW9966AT-LC1-GR
|
Avnet Silica | Video Decoder 9ADC 3DAC 10-Bit 128-Pin LQFP (Alt: TW9966AT-LC1-GR) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for TW9966AT-LC1-GR
TW9966AT-LC1-GR CAD Models
TW9966AT-LC1-GR Part Data Attributes
|
TW9966AT-LC1-GR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW9966AT-LC1-GR
Renesas Electronics Corporation
4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | COLOR SIGNAL CONVERTER | |
JESD-30 Code | X-XXSS-X128 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Video Standard | PAL; NTSC; SECAM |