Part Details for TW9992AT-NA1-GE by Renesas Electronics Corporation
Overview of TW9992AT-NA1-GE by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9992AT-NA1-GE | Renesas Electronics Corporation | Low Power NTSC/PAL Video Decoder with Differential CVBS Inputs and MIPI-CSI2 Output Interface | |
TW9992AT-NA1-GET | Renesas Electronics Corporation | Low Power NTSC/PAL Video Decoder with Differential CVBS Inputs and MIPI-CSI2 Output Interface |
Price & Stock for TW9992AT-NA1-GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0729
|
Newark | Tw9992At-Na1-Ge Video Decoder With Differential Cvbs In Mipi/Tray Rohs Compliant: Yes |Renesas TW9992AT-NA1-GE RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8700 | Buy Now |
DISTI #
TW9992AT-NA1-GE-ND
|
DigiKey | IC VIDEO DECODER 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
TW9992AT-NA1-GE
|
Avnet Americas | TW9992AT-NA1-GE VIDEO DECODER WITH DIFFERENTIAL CVBS IN MIPI - Trays (Alt: TW9992AT-NA1-GE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 195510 Factory Stock |
|
$7.0700 | Buy Now |
DISTI #
968-TW9992AT-NA1-GE
|
Mouser Electronics | Video ICs TW9992AT-NA1-GE Video Decoder with Differential CVBS In MIPI RoHS: Compliant | 0 |
|
$3.8900 / $7.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.6300 | Buy Now |
DISTI #
TW9992AT-NA1-GE
|
Avnet Silica | TW9992AT-NA1-GE VIDEO DECODER WITH DIFFERENTIAL CVBS IN MIPI (Alt: TW9992AT-NA1-GE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TW9992AT-NA1-GE
TW9992AT-NA1-GE CAD Models
TW9992AT-NA1-GE Part Data Attributes
|
TW9992AT-NA1-GE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW9992AT-NA1-GE
Renesas Electronics Corporation
Low Power NTSC/PAL Video Decoder with Differential CVBS Inputs and MIPI-CSI2 Output Interface, WFQFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC |