Part Details for TWAB107K060CBSZ0000 by Kyocera AVX Components
Overview of TWAB107K060CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAB107K060CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWAB107K060CBSZ000
|
Avnet Americas | Cap Tant Wet 100uF 60V 10% Axial Leaded 125°C Tray (Alt: TWAB107K060CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$86.5946 | Buy Now |
DISTI #
581-TWAB107K060CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$61.9600 / $69.9200 | Order Now |
Part Details for TWAB107K060CBSZ0000
TWAB107K060CBSZ0000 CAD Models
TWAB107K060CBSZ0000 Part Data Attributes
|
TWAB107K060CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB107K060CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAB107K060CBSZ0000
This table gives cross-reference parts and alternative options found for TWAB107K060CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB107K060CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0060 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107K060CBSZ0000 vs M39006/31-0060 |
TWCB107K060CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAB107K060CBSZ0000 vs TWCB107K060CCLZ900H |
TWCB107K060CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB107K060CBSZ0000 vs TWCB107K060CCLZ070H |
T191B107K060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWAB107K060CBSZ0000 vs T191B107K060AS |
109D107X9060F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107K060CBSZ0000 vs 109D107X9060F0 |
109D107X9060F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107K060CBSZ0000 vs 109D107X9060F2E3 |
T291B107K060RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060CBSZ0000 vs T291B107K060RC-0200 |
M39006/25-0060H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107K060CBSZ0000 vs M39006/25-0060H |
T291B107K060MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060CBSZ0000 vs T291B107K060MSC-0100 |
M39006/25-0060H | Tantalum Capacitor, | EXXELIA Group | TWAB107K060CBSZ0000 vs M39006/25-0060H |