Part Details for TWAB107K060SBSZ0700 by Kyocera AVX Components
Overview of TWAB107K060SBSZ0700 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAB107K060SBSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWAB107K060SBSZ070
|
Avnet Americas | Cap Tant Wet 100uF 60V 10% Axial Leaded 125°C Tray (Alt: TWAB107K060SBSZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$86.5946 | Buy Now |
DISTI #
581-TWAB107K060S700
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$62.5300 / $69.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$63.6700 | Buy Now |
Part Details for TWAB107K060SBSZ0700
TWAB107K060SBSZ0700 CAD Models
TWAB107K060SBSZ0700 Part Data Attributes
|
TWAB107K060SBSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB107K060SBSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAB107K060SBSZ0700
This table gives cross-reference parts and alternative options found for TWAB107K060SBSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB107K060SBSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T195B107K060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060SBSZ0700 vs T195B107K060ASC |
TWCB107K060SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWCB107K060SLLZ9000 |
TWCB107K060SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWCB107K060SCSZ000H |
T291B107K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060SBSZ0700 vs T291B107K060MSC |
TWAB107K060SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWAB107K060SBSZ0000 |
T191B107K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060SBSZ0700 vs T191B107K060MSC |
T195B107K060ATC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060SBSZ0700 vs T195B107K060ATC |
TWCB107K060SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWCB107K060SCLZ900H |
TWCB107K060SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWCB107K060SCLZ9000 |
TWCB107K060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | TWAB107K060SBSZ0700 vs TWCB107K060SCSZ0000 |