There are no models available for this part yet.
Overview of TWJ-3019.02-C by Agilink Microwires
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3019R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 100V 2.3A 115Mohm Sop8 |
Price & Stock for TWJ-3019.02-C by Agilink Microwires
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TWJ-3019.02-C
|
TME | Wire, 2x30AWG, unshielded, 600V, 305m, Cu, stranded, 1000ft Min Qty: 1 | 0 |
|
$1,250.0400 / $1,428.6300 | RFQ |