Part Details for TWJ-3019.08-B by Agilink Microwires
Overview of TWJ-3019.08-B by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5327BRUZ-REEL | Analog Devices | 204-08B-0312-BIT QUAD DAC I.C. | |
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
ADF70301-915EZKIT | Analog Devices | EVAL & DEMO KIT 900-928 MHz |
Price & Stock for TWJ-3019.08-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWJ-3019.08-B
|
TME | Wire, 8x30AWG, unshielded, 600V, 152m, Cu, stranded, 500ft Min Qty: 1 | 0 |
|
$1,609.3000 / $1,839.1900 | RFQ |