-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29071-ND
|
DigiKey | IC PWR MGMT 187FCBGA Min Qty: 260 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2067 | Buy Now |
DISTI #
595-TWL6030B107CMR
|
Mouser Electronics | Power Management Specialized - PMIC Fully Integrated Pwr Mgmt RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | IC PWR MGMT 187FCBGA | 520 |
|
RFQ | |
|
Chip1Cloud | Fully Integrated Power Management with Switch Mode Charger | IC PWR MGMT 187FCBGA | 2500 |
|
RFQ | |
|
Perfect Parts Corporation | 3550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWL6030B107CMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6030B107CMR
Texas Instruments
Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 0.40 MM PITCH, GREEN, FCBGA-187 | |
Pin Count | 187 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PBGA-B187 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 187 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TWL6030B107CMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6030B107CMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL6030B107CMRR | Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85 | Texas Instruments | TWL6030B107CMR vs TWL6030B107CMRR |