Part Details for TWL6030B1AACMR by Texas Instruments
Overview of TWL6030B1AACMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TWL6030B1AACMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TWL6030B1AACMR-ND
|
DigiKey | IC POWER MGMT SW MODE CHRGR Min Qty: 36 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10042 In Stock |
|
$8.5000 | Buy Now |
DISTI #
296-30289-5-ND
|
DigiKey | IC POWER MGMT SW MODE CHRGR Min Qty: 36 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$9.2067 | Buy Now |
DISTI #
595-TWL6030B1AACMR
|
Mouser Electronics | Power Management Specialized - PMIC Fully Integrated Pwr Mgmt RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TWL6030 - Fully Integrated Power Management IC (PMIC) with Switch Mode Charger RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10042 |
|
$7.2900 / $8.5800 | Buy Now |
Part Details for TWL6030B1AACMR
TWL6030B1AACMR CAD Models
TWL6030B1AACMR Part Data Attributes:
|
TWL6030B1AACMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6030B1AACMR
Texas Instruments
Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 0.40 MM PITCH, GREEN, FCBGA-187 | |
Pin Count | 187 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PBGA-B187 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 187 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TWL6030B1AACMR
This table gives cross-reference parts and alternative options found for TWL6030B1AACMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6030B1AACMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL6030B1AACMRR | Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA | Texas Instruments | TWL6030B1AACMR vs TWL6030B1AACMRR |