Part Details for TWM10J1K5E by Ohmite Mfg Co
Overview of TWM10J1K5E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWM10J1K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7532
|
Newark | 10W Ceramic Radial Metloxi. 5%/Box Rohs Compliant: Yes |Ohmite TWM10J1K5E Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
TWM10J1K5E-ND
|
DigiKey | 10W CERAMIC RADIAL METLOXI. 5% Min Qty: 5100 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6186 | Buy Now |
DISTI #
588-TWM10J1K5E
|
Mouser Electronics | Metal Oxide Resistors 10watt 1.5Kohm 5% Vertical Mount RoHS: Compliant | 0 |
|
$0.8200 / $1.6800 | Order Now |
DISTI #
70587952
|
RS | 10W CERAMIC RADIAL METLOXI. 5% | Ohmite TWM10J1K5E RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 1.5K Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant | 900 Factory Stock |
|
$0.6080 / $1.4010 | Buy Now |
DISTI #
TWM10J1K5E
|
TTI | Metal Oxide Resistors 10watt 1.5Kohm 5% Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
4042171
|
Farnell | RES, 1K5, METAL OXIDE, RADIAL LEADED RoHS: Compliant Min Qty: 5100 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$0.8198 | Buy Now |
|
Master Electronics | Res Metal Oxide 1.5K Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant | 900 Factory Stock |
|
$0.6080 / $1.4010 | Buy Now |
Part Details for TWM10J1K5E
TWM10J1K5E CAD Models
TWM10J1K5E Part Data Attributes:
|
TWM10J1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWM10J1K5E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 10W, 1500ohm, 750V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4935 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |