Part Details for TWM10J6K8E by Ohmite Mfg Co
Overview of TWM10J6K8E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWM10J6K8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7542
|
Newark | 10W Ceramic Radial Metloxi. 5%/ Box Rohs Compliant: Yes |Ohmite TWM10J6K8E RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
TWM10J6K8E-ND
|
DigiKey | RES 6.8K OHM 5% 10W RADIAL Min Qty: 5100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6424 | Buy Now |
DISTI #
588-TWM10J6K8E
|
Mouser Electronics | Metal Oxide Resistors 10watt 6.8K 5% Vertical Mount RoHS: Compliant | 4456 |
|
$0.6280 / $1.6800 | Buy Now |
DISTI #
70587960
|
RS | 10W CERAMIC RADIAL METLOXI. 5% | Ohmite TWM10J6K8E RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 6.8K Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant |
1500 In Stock 300 Factory Stock |
|
$0.5870 / $1.2680 | Buy Now |
DISTI #
62975414
|
Verical | Res Metal Oxide 6.8K Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 1500 |
|
$0.8008 / $1.6510 | Buy Now |
|
Master Electronics | Res Metal Oxide 6.8K Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant |
1500 In Stock 300 Factory Stock |
|
$0.5870 / $1.2680 | Buy Now |
Part Details for TWM10J6K8E
TWM10J6K8E CAD Models
TWM10J6K8E Part Data Attributes
|
TWM10J6K8E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWM10J6K8E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 10W, 6800ohm, 750V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4935 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |