Part Details for TWM3J100E by Ohmite Mfg Co
Overview of TWM3J100E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWM3J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TWM3J100E-ND
|
DigiKey | RES 100 OHM 5% 3W RADIAL Min Qty: 200 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
2650 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
TWM3J100E-ND
|
DigiKey | RES 100 OHM 5% 3W RADIAL Min Qty: 200 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3348 | Buy Now |
DISTI #
588-TWM3J100E
|
Mouser Electronics | Metal Oxide Resistors 3watt 100ohm 5% Vertical Mount RoHS: Compliant | 392 |
|
$0.3340 / $0.9000 | Buy Now |
DISTI #
70587879
|
RS | 3W CERAMIC MTLOXIDE RESIST.5% | Ohmite TWM3J100E RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 100 Ohm 5% 3W ±350ppm/°C Ceramic RDL RoHS: Compliant |
2650 Partner Stock 1500 Factory Stock |
|
$0.3274 / $0.4223 | Buy Now |
DISTI #
Ohmite Mfg. TWM3J100E
|
PEI Genesis | Fix Res MOF 3W 100ohm 4935 | 2650 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 100 Ohm 5% 3W ±350ppm/°C Ceramic RDL RoHS: Compliant |
2650 Partner Stock 1500 Factory Stock |
|
$0.3274 / $0.4223 | Buy Now |
Part Details for TWM3J100E
TWM3J100E CAD Models
TWM3J100E Part Data Attributes
|
TWM3J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWM3J100E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 250V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4935 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |