TWM5J2K7
Ohmite Mfg Co
Description: Fixed Resistor, Metal Oxide Film, 5W, 2700ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED

Overview of TWM5J2K7 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for TWM5J2K7 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Metal Oxide 2.7K Ohm 5% 5W ±350ppm/°C Ceramic RDL Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   Min Qty: 6 70
  • 6 $0.9375
  • 23 $0.6094
$0.6094 / $0.9375 Buy Now
Quest Components   56
  • 1 $1.2500
  • 5 $1.0000
  • 21 $0.6250
$0.6250 / $1.2500 Buy Now

CAD Models for TWM5J2K7 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWM5J2K7 by Ohmite Mfg Co

TWM5J2K7
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Ohmite
Additional Feature
FLAME PROOF
Construction
Rectangular
Lead Diameter
0.812 mm
Lead Length
5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
25 mm
Package Length
12.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Rated Power Dissipation (P)
5 W
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
4935
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. TWM5J2K7
    Ohmite Mfg Co
    Fixed Resistor, Metal Oxide Film, 5W, 2700ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED
    VS

Related Parts for TWM5J2K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWM5J2K7 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWM5J2K7 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TWM5J2K7 would you like to use for your alert(s)?
  • Please alert me when TWM5J2K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWM5J2K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWM5J2K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWM5J2K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWM5J2K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWM5J2K7 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: