Part Details for TWM5J330E by Ohmite Mfg Co
Overview of TWM5J330E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWM5J330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7591
|
Newark | Resistor, Power, 330 Ohm, 5W, 5%, Resistance:330Ohm, Product Range:Twm Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:-Rohs Compliant: Yes |Ohmite TWM5J330E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
TWM5J330E-ND
|
DigiKey | RES 330 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
17388 In Stock |
|
$0.1940 / $0.6300 | Buy Now |
DISTI #
588-TWM5J330E
|
Mouser Electronics | Metal Oxide Resistors 5watt 330ohm 5% Vertical Mount RoHS: Compliant | 0 |
|
$0.3120 / $0.6300 | Order Now |
DISTI #
70587918
|
RS | 5W CERAMIC RADIAL METLOXIDE 5% | Ohmite TWM5J330E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 330 Ohm 5% 5W ±350ppm/°C Ceramic RDL RoHS: Compliant |
5000 In Stock |
|
$0.2039 / $0.2773 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Master Electronics | Res Metal Oxide 330 Ohm 5% 5W ±350ppm/°C Ceramic RDL RoHS: Compliant |
5000 In Stock |
|
$0.2039 / $0.2773 | Buy Now |
Part Details for TWM5J330E
TWM5J330E CAD Models
TWM5J330E Part Data Attributes
|
TWM5J330E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWM5J330E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4935 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |