Part Details for TWRBR20W-SPL by Arrow Hart
Overview of TWRBR20W-SPL by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145759-09P063XLF | Amphenol Communications Solutions | DSUB SIGNAL STC 9PIN SPL | |
10145759-09S063LF | Amphenol Communications Solutions | DSUB SIGNAL STC 9SOC SPL | |
HM2P11PDG3M0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant |
Price & Stock for TWRBR20W-SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75102934
|
RS | Recp TR WR Dup 20A 125V 2P3W Str B&S WH | Arrow Hart TWRBR20W-SPL Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0600 / $7.0700 | Buy Now |