Part Details for TWW10J200E by Ohmite Mfg Co
Overview of TWW10J200E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW10J200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7645
|
Newark | Resistor Wirewound, 200 Ohm, 10W, 5%, Resistance:200Ohm, Product Range:Tww Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Qualification:- Rohs Compliant: Yes |Ohmite TWW10J200E RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
TWW10J200E-ND
|
DigiKey | RES 200 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
878 In Stock |
|
$0.6165 / $2.2700 | Buy Now |
DISTI #
588-TWW10J200E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 200ohm 5% Vertical Mount RoHS: Compliant | 4258 |
|
$0.6120 / $1.6800 | Buy Now |
DISTI #
70024297
|
RS | Resistor, Wirewound, Res 200 Ohms, Pwr-Rtg 10 W, Tol 5%, Radial, Ceramic Housed | Ohmite TWW10J200E RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 200 Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant | Alternative Product Available |
|
$0.6080 / $1.2740 | Buy Now |
|
Master Electronics | Res Wirewound 200 Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant | Alternative Product Available |
|
$0.6080 / $1.2740 | Buy Now |
Part Details for TWW10J200E
TWW10J200E CAD Models
TWW10J200E Part Data Attributes
|
TWW10J200E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW10J200E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 200ohm, 750V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |