TWW10J20RE
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 10W, 20ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT

Overview of TWW10J20RE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TWW10J20RE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 64K7644
Newark Wirewound Resistor, 20 Ohm, 10W, 5%, Resistance:20Ohm, Product Range:Tww Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Product Diameter:-Rohs Compliant: Yes |Ohmite TWW10J20RE RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6910
$0.6910 Buy Now
DISTI # TWW10J20RE-ND
DigiKey RES 20 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk 4893
In Stock
  • 1 $2.2000
  • 10 $1.3370
  • 50 $1.0118
  • 300 $0.7946
  • 600 $0.7370
  • 1,200 $0.6900
  • 5,100 $0.6179
  • 10,200 $0.5927
$0.5927 / $2.2000 Buy Now
DISTI # 588-TWW10J20RE
Mouser Electronics Wirewound Resistors - Through Hole 10watt 20ohm 5% Vertical Mount RoHS: Compliant 3044
  • 1 $1.6800
  • 10 $1.3200
  • 25 $0.9930
  • 300 $0.7880
  • 600 $0.7210
  • 1,200 $0.6380
  • 2,700 $0.6130
  • 5,100 $0.5930
$0.5930 / $1.6800 Buy Now
DISTI # 70588003
RS 10W CERAMIC RADIAL WWND RES.5% | Ohmite TWW10J20RE RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 5,100 $1.8500
  • 51,000 $1.7600
  • 255,000 $1.6700
  • 510,000 $1.5700
$1.5700 / $1.8500 RFQ
Onlinecomponents.com Res Wirewound 20 Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant 1200 Factory Stock
  • 300 $0.7790
  • 600 $0.7430
  • 1,200 $0.7210
  • 2,700 $0.6900
  • 5,100 $0.6800
  • 7,500 $0.6610
  • 10,200 $0.6070
  • 15,000 $0.5980
$0.5980 / $0.7790 Buy Now
Master Electronics Res Wirewound 20 Ohm 5% 10W ±350ppm/°C Ceramic RDL RoHS: Compliant 1200 Factory Stock
  • 300 $0.7790
  • 600 $0.7430
  • 1,200 $0.7210
  • 2,700 $0.6900
  • 5,100 $0.6800
  • 7,500 $0.6610
  • 10,200 $0.6070
  • 15,000 $0.5980
$0.5980 / $0.7790 Buy Now

CAD Models for TWW10J20RE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TWW10J20RE by Ohmite Mfg Co

TWW10J20RE
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Radial, 4935
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Additional Feature
FLAME PROOF
Construction
Rectangular
Lead Diameter
0.812 mm
Lead Length
5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
50 mm
Package Length
12.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. TWW10J20RE
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 10W, 20ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for TWW10J20RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWW10J20RE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWW10J20RE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TWW10J20RE would you like to use for your alert(s)?
  • Please alert me when TWW10J20RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWW10J20RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWW10J20RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWW10J20RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWW10J20RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWW10J20RE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: