Part Details for TWW10J8R2E by Ohmite Mfg Co
Overview of TWW10J8R2E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW10J8R2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7672
|
Newark | Wirewound Resistor, 8.2 Ohm, 10W, 5%, Resistance:8.2Ohm, Product Range:Tww Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Qualification:- Rohs Compliant: Yes |Ohmite TWW10J8R2E Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
2485-TWW10J8R2E-ND
|
DigiKey | RES 8.2 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$0.8500 | Buy Now |
DISTI #
273-TWW10J8R2E-ND
|
DigiKey | 10W CERAMIC RADIAL WWND RES.5% Min Qty: 5100 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6186 | Buy Now |
DISTI #
588-TWW10J8R2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 8.2ohm 5% Vertical Mount RoHS: Compliant | 6357 |
|
$0.6120 / $1.0200 | Buy Now |
DISTI #
70588022
|
RS | 10W CERAMIC RADIAL WWND RES.5% | Ohmite TWW10J8R2E RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 8.2 Ohm 5% 10W ±400ppm/°C Ceramic RDL RoHS: Compliant | 5400 Factory Stock |
|
$0.5980 / $0.7790 | Buy Now |
|
Master Electronics | Res Wirewound 8.2 Ohm 5% 10W ±400ppm/°C Ceramic RDL RoHS: Compliant | 5400 Factory Stock |
|
$0.5980 / $0.7790 | Buy Now |
Part Details for TWW10J8R2E
TWW10J8R2E CAD Models
TWW10J8R2E Part Data Attributes
|
TWW10J8R2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW10J8R2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |