Part Details for TWW15JR10E by Ohmite Mfg Co
Overview of TWW15JR10E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW15JR10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5362
|
Newark | Res, 0R1, 15W, Radial, Wirewound, Resistance:0.1Ohm, Product Range:Tww Series, Power Rating:15W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:700V, Resistor Technology:Wirewound, Product Diameter:-Rohs Compliant: Yes |Ohmite TWW15JR10E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$0.3010 | Buy Now |
DISTI #
273-TWW15JR10E-ND
|
DigiKey | RES 0.1 OHM 5% 15W RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Box |
4708 In Stock |
|
$1.0500 / $3.8300 | Buy Now |
DISTI #
588-TWW15JR10E
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.10 ohm 15W 5% Ceramic Radial RoHS: Compliant | 33 |
|
$1.0500 / $3.0200 | Buy Now |
DISTI #
72491305
|
RS | Wirewound Resistors - Through Hole15W CERAMIC RADIAL WIREWOUND 5% | Ohmite TWW15JR10E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |
DISTI #
TWW15JR10E
|
TTI | Wirewound Resistors - Through Hole 0.10 ohm 15W 5% Ceramic Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
TWW15JR10E
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$1.0500 / $1.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |
Part Details for TWW15JR10E
TWW15JR10E CAD Models
TWW15JR10E Part Data Attributes
|
TWW15JR10E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
TWW15JR10E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |