-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7694
|
Newark | Resistor, Wirewound, 20 Ohm, 3W, 5%, Resistance:20Ohm, Product Range:Tww Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:250V, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Ohmite TWW3J20RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now |
DISTI #
2485-TWW3J20RE-ND
|
DigiKey | RES 20 OHM 5% 3W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
570 In Stock |
|
$0.5500 | Buy Now |
DISTI #
TWW3J20RE-ND
|
DigiKey | 3W CERAMIC RADIAL WWN RES 5% Min Qty: 5000 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3348 | Buy Now |
DISTI #
588-TWW3J20RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 20ohm 5% Vertical Mount RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
DISTI #
70587965
|
RS | 3W CERAMIC RADIAL WWN RES 5% | Ohmite TWW3J20RE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 5% 3W ±350ppm/°C Ceramic RDL RoHS: Compliant |
1936 In Stock |
|
$0.3120 / $0.5199 | Buy Now |
DISTI #
51670721
|
Verical | Res Wirewound 20 Ohm 5% 3W ±400ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.5113 / $0.5439 | Buy Now |
|
Master Electronics | Res Wirewound 20 Ohm 5% 3W ±350ppm/°C Ceramic RDL RoHS: Compliant |
1936 In Stock |
|
$0.3120 / $0.5199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWW3J20RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW3J20RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |