Part Details for TWW5JR10E by Ohmite Mfg Co
Overview of TWW5JR10E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW5JR10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7708
|
Newark | Wirewound Resistor, 0.1 Ohm, 5W, 5%, Resistance:0.1Ohm, Product Range:Tww Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Ceramic, Product Diameter:-Rohs Compliant: Yes |Ohmite TWW5JR10E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
TWW5JR10E-ND
|
DigiKey | RES 0.1 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2225 In Stock |
|
$0.3151 / $0.9600 | Buy Now |
DISTI #
588-TWW5JR10E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt .1ohm 5% Vertical Mount RoHS: Compliant | 6830 |
|
$0.3250 / $0.9000 | Buy Now |
DISTI #
70023090
|
RS | Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg5 W, Tol 5%, Radial, Ceramic Housed | Ohmite TWW5JR10E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
1800 In Stock 3500 Factory Stock |
|
$0.3043 / $0.4143 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 5 %, 400 ppm, 0.1 ohm, THROUGH HOLE MOUNT | 320 |
|
$0.5908 / $1.1815 | Buy Now |
DISTI #
TWW5JR10E
|
TTI | Wirewound Resistors - Through Hole 5watt .1ohm 5% Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4550 In Stock |
|
$0.3190 / $0.7030 | Buy Now |
|
Master Electronics | Res Wirewound 0.1 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
1800 In Stock 3500 Factory Stock |
|
$0.3043 / $0.4143 | Buy Now |
Part Details for TWW5JR10E
TWW5JR10E CAD Models
TWW5JR10E Part Data Attributes
|
TWW5JR10E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW5JR10E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |