Part Details for TX-7070-EAE-506A-50M0000000 by Microchip Technology Inc
Overview of TX-7070-EAE-506A-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for TX-7070-EAE-506A-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TX-7070-EAE-506A-50M0000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TX-7070-EAE-506A-50M0000000
TX-7070-EAE-506A-50M0000000 CAD Models
TX-7070-EAE-506A-50M0000000 Part Data Attributes
|
TX-7070-EAE-506A-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TX-7070-EAE-506A-50M0000000
Microchip Technology Inc
HCMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.24mm x 5.21mm x 3.05mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for TX-7070-EAE-506A-50M0000000
This table gives cross-reference parts and alternative options found for TX-7070-EAE-506A-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX-7070-EAE-506A-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT812AW-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT812AW-50.000000 |
QT812AR-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT812AR-50.000000-X |
QT812AY-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT812AY-50.000000 |
QT812AR-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, FLAT PACK, SMD, 24 PIN | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT812AR-50.000000-R |
QT802AW-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AW-50.000000 |
QT802AW-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AW-50.000000-X |
QT802AR-50.000000-X | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AR-50.000000-X |
QT802AR-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AR-50.000000-R |
QT802AW-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AW-50.000000-R |
QT802AY-50.000000-R | HCMOS Output Clock Oscillator, 50MHz Nom, DDIP-24 | Q-TECH Corporation | TX-7070-EAE-506A-50M0000000 vs QT802AY-50.000000-R |