Part Details for TX003-SFF by Teledyne Technologies Inc
Overview of TX003-SFF by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX003-SFF
TX003-SFF CAD Models
TX003-SFF Part Data Attributes
|
TX003-SFF
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TX003-SFF
Teledyne Technologies Inc
Transmitter, 830nm Min, 860nm Max, 4250Mbps, Pigtail Connector, Panel Mount, Through Hole Mount, HERMETIC, PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | HERMETIC, PACKAGE-10 | |
Reach Compliance Code | compliant | |
Connection Type | PIGTAIL CONNECTOR | |
Data Rate | 4250 Mbps | |
Emitter/Detector Type | VCSEL LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.426 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |