Part Details for TX1193NL by Pulse Electronics Corporation
Overview of TX1193NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for TX1193NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2712
|
Newark | Xfmr/Cmc,quad,t1,wat,1Ct:2Ct Tu Rpb/Tube |Pulse TX1193NL Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $11.1000 | Buy Now |
DISTI #
553-TX1193NL-ND
|
DigiKey | MODULE 1CT:2CT 1.2MH SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
31 In Stock |
|
$9.5989 / $16.1300 | Buy Now |
DISTI #
TX1193NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1193NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.6939 / $11.0245 | Buy Now |
DISTI #
673-TX1193NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por RoHS: Compliant | 104 |
|
$9.9800 / $16.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC DUAL T1, 1:2.4/1:2.4, SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$9.3800 / $19.6600 | Buy Now |
DISTI #
TX1193NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1193NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.6939 / $11.0245 | Buy Now |
DISTI #
TX1193NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1193NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.6939 / $11.0245 | Buy Now |
DISTI #
000000000002154440
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por Min Qty: 175 | 0 |
|
$10.0000 | Buy Now |
DISTI #
TX1193NL
|
Avnet Abacus | Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount (Alt: TX1193NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TX1193NL
TX1193NL CAD Models
TX1193NL Part Data Attributes
|
TX1193NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1193NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1CT:2CT; 1CT:1CT | |
Height | 5.51 mm | |
JESD-609 Code | e3 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.2 mm |
Alternate Parts for TX1193NL
This table gives cross-reference parts and alternative options found for TX1193NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1193NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX1193 | Telecom Transformer, CHIP | Pulse Electronics Corporation | TX1193NL vs TX1193 |