There are no models available for this part yet.
Overview of TX1263NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TX1263NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX1263NL-ND
|
DigiKey | XFRMR 4PORT 1:2 1.2MH SMD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
TX1263NL
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms Surface Mount - Rail/Tube (Alt: TX1263NL) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | XFMR,OCT,T1, QTE 1:2/1:2, SMT, MSL4, TU NPB RoHS: Compliant | 0 |
|
$2.6600 / $3.1200 | Buy Now | ||
DISTI #
000000000002154456
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | 0 |
|
Buy Now |
CAD Models for TX1263NL by Pulse Electronics Corporation
Part Data Attributes for TX1263NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
BREADTH AND HEIGHT DIM INCLUDES TERMINALS ALSO:TURNS RATIO: 1:2; 1:2
|
Height
|
6.99 mm
|
Length
|
28.58 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
16.26 mm
|